Electromechanical Relay 48VDC 5.52KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
Weidmuller 8870040000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Weidmuller 8870040000 to view detailed technical specifications.
No datasheet is available for this part.