DPDT General Purpose Power Relay with 8A contact current rating and silver contacts. Features a 24V DC coil voltage, 400mW coil power, and 1.44kR coil resistance. Operates within a -40°C to 70°C temperature range. Mounts via through-hole or plug-in with PC pin termination. Approvals include CSA, VDE, and cURus.
Weidmuller 8870180000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Current Rating | 16.7mA |
| Depth | 25.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Plug-In |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | RCI |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| Weight | 13g |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8870180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.