Power Relay 230VAC 32.5KOhm 8A DPDT Plug-In General Purpose Relay
Sign in to ask questions about the Weidmuller 8870230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8870230000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Weidmuller 8870230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.