This Weidmuller relay features a SPDT contact arrangement and can handle a maximum current rating of 16A. It has a termination style of solder lug and 8 terminals. The DC coil voltage is 12VDC, with a maximum pick-up voltage of 8.4VDC. The coil current is 33.3mA and the maximum AC switching voltage is 400V. The relay has a maximum power rating of 4kVA and is designed for plug-in mounting. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Plug-In Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 16A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8.4VDC |
| Coil Current | 33.3mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 360Ohm |
| Max Power Rating | 4kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |