Electromechanical Relay 230VAC 32.5KOhm 16A SPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay
Weidmuller 8881600000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | CONNECTOR |
| Manufacturer Series | 8881600000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.