
The Weidmüller PU II 2+1R 1000V DC is a Class II surge protection device designed for low-voltage consumer installations and electronic devices. It offers protection against surge voltages caused by atmospheric discharges (thunderstorms) or switching operations (transients). This model, part of the PU-Series, is specifically tested for photovoltaic systems on the DC side up to 1000V and includes a telecommunication contact. It complies with IEC 61643-1:05-03 (2nd Ed) for Class II and Class III, and EN 61643-11_02 + prA11:2005 for Type 2 and Type 3.
Weidmuller 8882350001 technical specifications.
| Product Series | PU-Series |
| Width | 54mm |
| Depth | 58mm |
| Height | 97mm |
| Net weight | 342g |
| Operating temperature | -40 to +70°C |
| Storage temperature | -40 to +85°C |
| Limiting discharge current (8/20 µs) Imax | 40kA |
| Rated discharge current (8/20 µs) In | 20kA |
| Colour | Black, Arrester red / blue |
| Height with TS 35 | 63mm |
| Mounting rail | TS 35 |
| Protection degree | IP 20 |
| Pollution severity | 2 |
| Rated voltage (AC) | 550V |
| Max. continuous voltage, Uc (AC) | 550V |
| Max. continuous voltage, Uc (N-PE) | 260V |
| Temporary surge voltage (over-voltage) - TOV | 550V |
| Max. discharge surge current per path 8/20 μς (N-PE) | 20kA |
| Fuse, max. | 125 A gL |
| Discharge current, max. (8/20 μς) | 40kA |
| Protection level at In (N-PE) | < 1500V |
| Signalling contact | 250 V 1A 1CO |
| Response time | ≤ 25ns |
| Rated voltage (DC) | 550V |
| Max. continuous voltage, Uc (DC) | 745V |
| Max. continuous voltage, DC [(L+/L-) -->PE] | 1200V DC |
| Discharge current, nominal, per path, (8/20 μς) | 20kA |
| Protection level at 5kA (Up) | < 1700V |
| Protection level at In (Up) | < 2650V |
| PV voltage, acc. to IEC 60364-7-712 AC/DC/UC | ≤ 1000V DC |
| Clamping range, rated connection | 25mm² |
| Clamping range, rated connection, min. | 4mm² |
| Wire connection cross section, stranded, rated connection, min. | 4mm² |
| Wire connection cross section, stranded, rated connection, max. | 25mm² |
| Tightening torque, min. | 2.5Nm |
| Tightening torque, max. | 3Nm |
| Stripping length, rated connection | 15mm |
| Wire connection cross section, finely stranded, max. | 25mm² |
| Connection type [remote alert] | pluggable |
| Stripping length [remote alert] | 6mm |
| Max. torque [remote alert] | 0.25Nm |
| Cross-section for connected wire, solid core, min. [remote alert] | 0.2mm² |
| Cross-section for connected wire, solid core, max. [remote alert] | 1.5mm² |
| Design | Installation housing; 3TE |
| Optical function display | green = OK; red = arrester is defective - replace |
| Segment | Power distribution |
| Surge voltage category | III |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
| Iec Standard | 61643-1:05-03 (2nd Ed) Class II and III |
| En Standard | 61643-11_02 + prA11:2005 Type 2 and Type 3 |
| Ute Standard | C 61-740-51 (prEN50539-11) |
| Etim 3.0 | EC000941 |
| Eclass 5.1 | 27-13-08-01 |
| Eclass 7.1 | 27-14-02-01 |
| Unspsc | 30-21-18-01 |
| Eclass 6.2 | 27-13-08-02 |
Download the complete datasheet for Weidmuller 8882350001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.