
DPDT General Purpose Electromechanical Relay featuring a 24VDC coil with 31.3mA current and 750mW power consumption. Offers a 12A contact current rating with silver contacts and a 240V AC output voltage rating. Designed for DIN-rail mounting with screw termination, this relay has a 15ms operate time and 10ms release time. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating.
Weidmuller 8920940000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 31.3mA |
| Coil Power | 750mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | DPDT-CO |
| Current Rating | 31.3mA |
| Depth | 79mm |
| Flammability Rating | UL94 V-0 |
| Height | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Switching Current | 10A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8920940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.