
DPDT plug-in electromechanical relay featuring a 115VAC coil with 4.845kΩ resistance and 8.8mA coil current. Offers a 12A contact current rating with silver contacts and a 240V voltage rating. Designed for DIN rail mounting with screw termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. Key specifications include 15ms operate time and 10ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8920960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 8.8mA |
| Depth | 79mm |
| Flammability Rating | UL94 V-0 |
| Height | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8920960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.