Electromechanical Relay 230VAC 19.465KOhm 12A DPDT( (78.3mm 27.2mm 77mm)) Plug-In Relay
Checking distributor stock and pricing after the page loads.
| Type | Plug-In Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 12A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Coil Current | 4.3mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 19.465KOhm |
| Max Power Rating | 3kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |