General purpose electromechanical relay featuring a 3PDT-CO contact configuration with silver contacts rated for 10A switching current. Operates with a 24VAC coil voltage and 41.6mA coil current, boasting a 192 Ohm coil resistance. Offers a fast operate time of 15ms and release time of 10ms, with a voltage rating of 240V. Designed for plug-in mounting with screw termination, this relay operates within a temperature range of -40°C to 70°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8920990000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Current | 41.6mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 3PDT-CO |
| Current Rating | 41.6mA |
| Depth | 72mm |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8920990000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
