
General purpose electromechanical relay featuring a 115VAC coil with 4.845kΩ resistance and 8.8mA coil current. This plug-in relay offers 3PDT-CO contacts with a 10A contact current rating and silver contact material, suitable for switching up to 6A. Operating within a -40°C to 70°C temperature range, it boasts a 15ms operate time and 10ms release time. The relay is designed for DIN rail mounting with screw termination and meets CE and EN approvals, exhibiting UL94 V-0 flammability.
Weidmuller 8921010000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 3PDT-CO |
| Current Rating | 8.8mA |
| Depth | 72mm |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8921010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
