
General purpose electromechanical relay featuring a 4PDT contact configuration with silver contacts rated for 6A at 240V. Operates with a 24VAC coil voltage, 41.6mA coil current, and 192 Ohm coil resistance. Offers a 15ms operate time and 10ms release time. Mounts via DIN rail with screw termination. Dimensions are 28mm width, 79mm depth, and 77mm height. Approvals include CE and EN, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 8921040000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8921040000 technical specifications.
| Approvals | CE, EN |
| Coil Current | 41.6mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 41.6mA |
| Depth | 79mm |
| Flammability Rating | UL94 V-0 |
| Height | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8921040000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
