
General purpose power relay featuring 4PDT-CO contacts with a 6A switching current and 240V voltage rating. This non-latching relay operates with a 115V AC coil, drawing 8.8mA with a 4.845kR resistance. Contact material is silver, and the unit is designed for DIN rail mounting with screw termination. Operating temperature range is -40°C to 70°C, with an operate time of 15ms and release time of 10ms. Approvals include CE and EN, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8921050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, EN |
| Coil Current | 8.8mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 4PDT-CO |
| Current Rating | 8.8mA |
| Depth | 79mm |
| Flammability Rating | UL94 V-0 |
| Height | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM KIT |
| Switching Current | 6A |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating | 240V |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8921050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
