The Weidmuller 8921150000 is a 4PDT plug-in relay with a maximum current rating of 6A and an AC coil voltage of 230VAC. It has a maximum pick-up voltage of 184VAC and a coil current of 4.3A. The relay is designed for use with a maximum AC switching voltage of 240VAC and a power rating of 1.5kVA. It features a solder lug termination style and a dust cover package type. The relay is suitable for operation in temperatures ranging from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Plug-In Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 230V |
| Maximum Pick-Up Voltage | 184VAC |
| Coil Current | 4.3mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 19.465Ohm |
| Max Power Rating | 1.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |