
Solid state relay featuring 5V DC input and 0.1A AC/DC output capability. This 1-pole module offers a 24V DC output voltage rating and a 100mA load current. Designed for DIN rail mounting with screw termination, it boasts a 1V dropout voltage and 20uA leakage current. Approvals include CE and cULus, with a UL94 V-0 flammability rating.
Weidmuller 8937920000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 98mm |
| Dropout Voltage | 1V |
| Flammability Rating | UL94 V-0 |
| Height | 88mm |
| Leakage Current | 20uA |
| Load Current | 100mA |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | MOS |
| Termination | Screw |
| Voltage Rating | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8937920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
