
Enclosed AC/DC power supply, 250W output power, 24V nominal output voltage. Features 10A maximum output current and 29.5V maximum output voltage. Operates with an input voltage range of 85-264V AC and offers 90% efficiency. Includes 4kV isolation voltage and a wide operating temperature range of -25°C to 70°C. RoHS compliant and cULus, cURus approved. Chassis mountable with DIN rail mounting option.
Weidmuller 8951360000 technical specifications.
| Approvals | cULus, cURus |
| Current - Output 1 | 10A |
| Current - Output 2 | 12A |
| Depth | 150mm |
| Efficiency | 90% |
| Height | 130mm |
| Isolation Voltage | 4kV |
| Length | 150mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 250W |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 22.5V |
| Max Power Dissipation | 250W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 250W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Connect Power Pro-M (250W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Weight | 1.2kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8951360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
