General purpose SPDT electromechanical power relay with a 6A contact current rating and 250V AC maximum voltage rating. Features a 12V DC coil voltage, 17mA coil current, and 210mW coil power. Operates within a temperature range of -25°C to 55°C, with operate and release times of 9.3ms and 7ms respectively. Module package mounts via DIN rail with screw termination.
Weidmuller 8967340000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Coil Current | 17mA |
| Coil Power | 210mW |
| Coil Resistance | 705R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 17mA |
| Depth | 94mm |
| Height | 93mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operate Time | 9.3ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | MRS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 12V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8967340000 to view detailed technical specifications.
No datasheet is available for this part.
