
Thermal Magnetic Circuit Breaker, 1 Pole(s), 2A, 250VAC, 80VDC, Din Rail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9101503500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CB4200 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9101503500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
