
1-pole thermal magnetic circuit breaker rated for 5A and 250VAC. Features a push-to-reset actuator and DIN rail mount. Operates within a temperature range of -30°C to 55°C. Includes a 65V DC rated voltage.
Weidmuller 9101803500 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CB4200 |
| Trip Current | 5A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9101803500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.