
Electromechanical Relay DPDT 10A 120VAC DIN Rail
Sign in to ask questions about the Weidmuller 910359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 910359 technical specifications.
| Coil Voltage (AC) | 120V |
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Series | RS 21A |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.