This 11-position 3PDT relay features a lead-free construction and screw termination. It is designed for mounting on a DIN rail and has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The relay has a length of 70.3mm and is part of the RS KU2 series.
Weidmuller 910521 technical specifications.
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Positions | 11 |
| Series | RS KU2 |
| Termination | Screw |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.