
Electromechanical Relay 120VAC 7.68KOhm 10A SPDT(70.3x75x73.7)mm DIN Rail Discrete Relay
Sign in to ask questions about the Weidmuller 910597 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 910597 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Length | 70.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910597 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
