This 5-pin free hanging connector features a current rating of 4A and a voltage rating of 125V. It is rated for operation in temperatures ranging from -40°C to 85°C and is compliant with IP67, making it suitable for use in harsh environments. The connector is made of zinc die cast and has a wire/cable diameter of 4mm. It is available in a bulk packaging option and is part of the SAI series.
Weidmuller 9457250000 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9457250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.