The Klippon TBF enclosure is a general purpose enclosure made of PBT plastic with a grey color. It has a flammability rating of UL94 HB and meets IP67 ratings for environmental protection. The enclosure measures 6.89 inches in height, 11.89 inches in width, and 19.21 inches in length, and weighs 8.3 pounds.
Weidmuller 950280 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 6.89inch |
| Length | 19.213inch |
| Material | PBT, Plastic |
| Mount | Box |
| Ratings | IP67 |
| Series | Klippon® TBF |
| Weight | 8.3lb |
| Width | 11.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 950280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.