Sign in to ask questions about the Weidmuller 950281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 950281 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 6.89inch |
| Length | 21.969inch |
| Material | PBT, Plastic |
| Mount | Box |
| Ratings | IP67 |
| Series | Klippon® TBF |
| Weight | 8.8lb |
| Width | 11.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 950281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.