The Klippon TBF is a general-purpose box with a grey color and IP67 ratings for protection against solid particles and water. It is made of PBT plastic and has a box mount type. The box measures 6.89 inches in height, 14.65 inches in width, and 23.74 inches in length, and weighs 12 pounds. It meets the UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 950282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 950282 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 6.89inch |
| Length | 23.74inch |
| Material | PBT, Plastic |
| Mount | Box |
| Ratings | IP67 |
| Series | Klippon® TBF |
| Weight | 12lb |
| Width | 14.646inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 950282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.