Fuse Terminal 10A 440V Snap On Screw
Weidmuller 9509620000 technical specifications.
| Approvals | CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 63.2mm |
| Insulation Material | Thermoplastic |
| Length | 69mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 440V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 440V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9509620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.