
6.3A 500V Snap On Quick Connect
Sign in to ask questions about the Weidmuller 9509640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9509640000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 65mm |
| Insulation Material | Nylon |
| Length | 91mm |
| Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9509640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.