Universal casing Polyester Graphite grey (RAL 9011) 90 x 260 x 160 Weidmüller Klippon POK 6 Ex 1 pc(s)
Sign in to ask questions about the Weidmuller 9510260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9510260000 technical specifications.
| Approvals | CE |
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 160mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 1710g |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9510260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.