
Universal casing Polyester Graphite grey (RAL 9011) 160 x 400 x 250 Weidmüller Klippon POK 12 Ex 1 pc(s)
Sign in to ask questions about the Weidmuller 9510370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9510370000 technical specifications.
| Approvals | CE |
| Color | Black, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 250mm |
| Length | 160mm |
| Material | Polyester, Glass fibre |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Series | Klippon® POK |
| Weight | 4800g |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9510370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.