
Weidmüller 9526860000, K2 (KEMA) Diecast Aluminium Enclosure, 45 x 100 x 70 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9526860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 70mm |
| Length | 45mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| Weight | 280g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9526860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.