Weidmüller 9526920000, K41 (KEMA) Diecast Aluminium Enclosure, 81 x 122 x 120 mm
Weidmuller 9526920000 technical specifications.
| Package/Case | 120 |
| Height | 120mm |
| Length | 81mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| Weight | 840g |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9526920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.