The Klippon K box enclosure is constructed from aluminium and metal, with a weight of 4.5lb. It measures 7.874inch in length, 6.299inch in width, and 3.937inch in height. The enclosure is rated for IP66 and is designed for box mounting.
Sign in to ask questions about the Weidmuller 952696 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 952696 technical specifications.
| Height | 3.937inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Klippon® K |
| Weight | 4.5lb |
| Width | 6.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 952696 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.