
Weidmüller 9526970000, K61 (KEMA) Diecast Aluminium Enclosure, 91 x 260 x 160 mm
Weidmuller 9526970000 technical specifications.
| Height | 160mm |
| Length | 91mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Stud |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Klippon® K |
| Weight | 2060g |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9526970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.