
The Klippon K enclosure is a general-purpose enclosure with a grey finish and IP66 rating for protection against solid particles and water. It is made of aluminium and has a height of 80mm, length of 57mm, and width of 75mm. The enclosure is rated for operation between -40°C and 85°C. It is available in a package quantity of 10 and meets CE and cULus approvals.
Sign in to ask questions about the Weidmuller 9529130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9529130000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Height | 80mm |
| Length | 57mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | Klippon® K |
| Weight | 280g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9529130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
