Weidmüller 9529200000, KLIPPON K41 RAL7001 Diecast Aluminium Enclosure, Grey (RAL 7001), 122 x 81 x 120 mm
Weidmuller 9529200000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Color | Grey |
| Height | 120mm |
| Length | 81mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Weight | 840g |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9529200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.