
Weidmüller 9529210000, KLIPPON K5 RAL7001 Diecast Aluminium Enclosure, Grey (RAL 7001), 170 x 90 x 130 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9529210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9529210000 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Height | 130mm |
| Length | 90mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Weight | 1540g |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9529210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.