Circuit Breaker Thermal Magnetic 1Pole 0.1A 250VAC
Sign in to ask questions about the Weidmuller 991101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 991101 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Thermal Magnetic |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 991101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.