Circuit Breaker Thermal Magnetic 1Pole 6A 250VAC
Sign in to ask questions about the Weidmuller 991160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 991160 technical specifications.
| Actuator Type | Lever |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 991160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.