The Weidmuller CB2200 series 3-pole circuit breaker is a lever-actuated device with a current rating of 1.5A. It is designed for use on DIN rail and is available in a lead-free version. The breaker has a DC rated voltage of 65V and an AC voltage rating of 480V. It is not radiation hardened and is packaged in bulk quantities.
Sign in to ask questions about the Weidmuller 991315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 991315 technical specifications.
| Actuator Type | Lever |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 991315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.