The Weidmuller CB2200 series circuit breaker is a 3-pole device with a current rating of 6A and a DC rated voltage of 65V. It is designed for use on DIN rail and is available in a lead-free package. The breaker is not radiation hardened and is packaged individually in bulk. It has a voltage rating of 480V AC and is suitable for general use.
Sign in to ask questions about the Weidmuller 991360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 991360 technical specifications.
| Actuator Type | Lever |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CB2200 |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 991360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.