
Enclosed DC/DC converter, 12V output voltage, 3A output current, and 36W output power. Features a 200kHz switching frequency, 80% efficiency, and a maximum power dissipation of 50W. Operates within a 9V to 16V input voltage range and a -60°C to 50°C temperature range. This chassis mount unit includes CSA, CE, and cULus approvals and mounts via DIN rail.
Sign in to ask questions about the Weidmuller 9919371212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9919371212 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 3.88A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 10.5V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 12V |
| Weight | 454g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919371212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.