
Enclosed / Chassis Mount DC/DC Converter, 15V output voltage, delivering 45W maximum output power and 3A output current. Features a wide DC input voltage range of 9V to 16V, with a 10V to 14V nominal range, and operates at a 200kHz switching frequency. This power supply offers 80% efficiency and is designed for DIN rail mounting, with dimensions of 131mm (L) x 57mm (W) x 98mm (H) and a weight of 454g. Approvals include CSA, CE, and cULus, with a maximum operating temperature of 50°C.
Sign in to ask questions about the Weidmuller 9919371215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9919371215 technical specifications.
| Approvals | CSA, CE, cULus |
| Current - Output 1 | 3A |
| Current Rating | 4.7A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Power | 50W |
| Max Output Voltage | 18V |
| Min Output Voltage | 13V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 15V |
| Weight | 454g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919371215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
