
Enclosed AC/DC power supply, chassis mountable with DIN rail mounting. Features a 24VDC output voltage and 2A output current, delivering 44W of output power. Operates with a 200kHz switching frequency and offers 80% efficiency. Input voltage range is 10-16VDC. Approvals include CSA, CE, and cULus.
Weidmuller 9919371224 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 4.96A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 16V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Current | 2A |
| Max Output Power | 44W |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 20.5V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 44W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 24V |
| Weight | 454g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919371224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.