
Enclosed AC/DC power supply, this DC/DC converter delivers 5V at 8A output current and 40W output power, with a maximum power dissipation of 50W. Featuring a 200kHz switching frequency and 75% efficiency, it operates with an input voltage range of 18V to 30V. Designed for DIN rail mounting, this unit has dimensions of 131mm length, 57mm width, and 98mm height, weighing 417g. Approvals include CSA, CE, and cULus, with an operating temperature range of -60°C to 50°C.
Sign in to ask questions about the Weidmuller 9919372405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9919372405 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 2.3A |
| Depth | 131mm |
| Efficiency | 75% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Current | 8A |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 5V |
| Weight | 417g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919372405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.