
Enclosed DC/DC converter, 12V nominal output voltage, delivering 3A output current and 36W output power. Features a wide DC input range of 18-30V and operates at a 200kHz switching frequency with 80% efficiency. This chassis mount unit, suitable for DIN rail mounting, offers a maximum output voltage of 14.5V and a maximum power dissipation of 50W. Approvals include CSA, CE, and cULus, with RoHS compliance.
Sign in to ask questions about the Weidmuller 9919372412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9919372412 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 1.93A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Lead Free |
| Length | 131mm |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 30V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Output Current | 3A |
| Max Output Power | 36W |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 10.5V |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 36W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 12V |
| Weight | 454g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919372412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.