
The Weidmuller 50W AC/DC power supply has a maximum output power of 45W and a maximum output current of 3A. It operates within a temperature range of 60°C to 50°C and is mounted on a DIN rail. The power supply is approved for use in CSA, CE, and cULus environments. It has a maximum input voltage of 30V and a minimum input voltage of 18V. The device is packaged in bulk and has a weight of 417g.
Sign in to ask questions about the Weidmuller 9919372415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9919372415 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 2.37A |
| Depth | 131mm |
| Efficiency | 80% |
| Frequency | 200kHz |
| Height | 98mm |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 60°C |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Series | CP-DCDC (50W) |
| Voltage - Output 1 | 15V |
| Weight | 417g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9919372415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.