
CIR BRKR MAG-HYDR 4A 120VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9926251004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 4A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9926 |
| Time to Trip | 28s |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926251004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
