
1-pole magnetic hydraulic circuit breaker with a 5A current rating and 120V AC voltage rating. Features a lever actuator and DIN rail mounting for easy installation. Operates within a temperature range of -40°C to 65°C, with a trip time of 4-28 seconds. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9926251005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9926 |
| Time to Trip | 28s |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926251005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
