
The Weidmuller 9926251515 is a magnetic circuit breaker with a current rating of 15A and a voltage rating of 240V AC. It features a hydraulic delay time of 40 seconds and is designed for DIN rail mounting. This breaker is compliant with RoHS regulations and is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9926251515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9926 |
| Time to Trip | 40s |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926251515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.